Pentair 30860-511 technical specifications.
| Package/Case | 412 |
| Height | 1mm |
| Length | 412.4mm |
| Mount | Plug-In |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30860-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
