Pentair 30860-514 technical specifications.
| Package/Case | 460 |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | multipacPRO |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30860-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.