Pentair 30860-521 technical specifications.
| Height | 1mm |
| Length | 412.4mm |
| Mount | PCB |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30860-521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.