Pentair 34560-584 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium, Anodized |
| Mount | Horizontal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | compacPRO |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34560-584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.