Pentair 34560-892 technical specifications.
| Color | Silver |
| Depth | 155mm |
| Material | Aluminium |
| Series | ServicePLUS |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34560-892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.