Pentair 34560363 technical specifications.
| Depth | 432mm |
| Material | Aluminium, Anodized |
| Mount | Horizontal |
| Series | ratiopacPRO |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34560363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.