Pentair 34561-128 technical specifications.
| Length | 147.32mm |
| Material | Aluminium |
| Mount | Horizontal |
| Width | 147.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34561-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.