Pentair 34561-142 technical specifications.
| Length | 218.44mm |
| Material | Aluminium |
| Mount | Horizontal |
| Width | 218.44mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34561-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.