Pentair 34561-184 technical specifications.
| Length | 431.8mm |
| Material | Aluminium |
| Mount | Horizontal |
| Series | ratiopacPRO |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34561-184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.