Pentair 34562-748 technical specifications.
| Height | 431.35mm |
| Length | 160mm |
| Material | Aluminium |
| Mount | Chassis |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34562-748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.