Pentair 34562-749 technical specifications.
| Depth | 172.5mm |
| Height | 8mm |
| Material | Aluminium |
| Width | 146.88mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34562-749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.