Pentair 64560-078 technical specifications.
| Color | Red |
| Depth | 220mm |
| Series | propacPro |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 64560-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.