Pentair 64560-166 technical specifications.
| Color | Grey |
| Depth | 220mm |
| Material | PBT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 64560-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.