Pentair 64560092 technical specifications.
| Depth | 220mm |
| Material | PBT |
| Reach SVHC Compliant | No |
| Series | ratiopacPRO |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 64560092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.