Pentair A1008CHAL technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1008CHAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.