Pentair A10106PHCW technical specifications.
| Color | Grey |
| Material | Polyester |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A10106PHCW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.