Pentair A1084PHC technical specifications.
| Color | Grey |
| Material | Plastic, Polypropylene, Polyester |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1084PHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.