Fiberglass junction box, 10" length x 8" width, grey housing color. Constructed from durable fiberglass and polyester materials. Features IP66 ingress protection rating for environmental resistance. Designed for box mounting and supplied in bulk packaging. Weighs 4.5lb.
Pentair A1086CHQRFG technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 4.5lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1086CHQRFG to view detailed technical specifications.
No datasheet is available for this part.