
Ventilated steel mounting plate, 175mm wide and 222mm long, designed for 19-inch rack systems. Constructed from durable steel, this white panel mount component offers ventilation for improved thermal management.
Pentair A10P8 technical specifications.
| Color | White |
| Housing Color | White |
| Length | 222mm |
| Material | Steel, Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A10P8 to view detailed technical specifications.
No datasheet is available for this part.
