General purpose junction box, 12" length by 10" width, constructed from durable fiberglass and polyester for robust environmental protection. Features a grey housing color and IP66 rating, ensuring resistance to dust and water ingress. Designed for box mounting and supplied in bulk packaging.
Pentair A12106CHQRFG technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 5.6lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A12106CHQRFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.