
Fiberglass junction box, 318mm height, 267mm width, 6lb weight. Grey housing constructed from fiberglass and polyester, offering IP66 ingress protection. Features external mounting and a bulk packaging format. RoHS compliant.
Pentair A12106CHSCFG technical specifications.
| Body Color | Grey |
| Body Material | Plastic, Glass |
| Color | Grey |
| Height | 318mm |
| Housing Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6lb |
| Width | 267mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A12106CHSCFG to view detailed technical specifications.
No datasheet is available for this part.
