Pentair A12106NFSS technical specifications.
| Color | Natural, Grey |
| Material | Stainless Steel, Metal |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A12106NFSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
