Steel junction box, 12" L x 10" W, grey housing color. Panel mount design constructed from durable steel and metal. Features IP65 and IP66 ingress protection ratings. Supplied in bulk packaging.
Pentair A1210CH technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1210CH to view detailed technical specifications.
No datasheet is available for this part.