Pentair A1210NF technical specifications.
| Body Color | Grey |
| Material | Steel, Metal |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1210NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
