Pentair A1212CH technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1212CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
