
Steel junction box enclosure, IP66 rated, featuring a durable grey finish. Constructed from robust metal, this general-purpose enclosure is designed for box mounting. Ideal for various applications requiring reliable protection and a secure housing.
Pentair A1212CHNF technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1212CHNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
