Pentair A12P10AL technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair A12P10AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
