
Fiberglass polyester junction box enclosure, IP66 rated, in grey. Features a box mount and bulk packaging. Weighs 9.5lb.
Pentair A14128CHQRFG technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 9.5lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A14128CHQRFG to view detailed technical specifications.
No datasheet is available for this part.
