Pentair A14128CHSCFGW technical specifications.
| Body Color | Grey |
| Body Material | Plastic, Glass |
| Color | Grey |
| Height | 370mm |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | A-48 |
| Width | 319mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A14128CHSCFGW to view detailed technical specifications.
No datasheet is available for this part.