
Fiberglass junction box enclosure, grey in color, constructed from durable fiberglass and polyester materials. Features IP66 ingress protection rating for robust environmental sealing. Designed for box mounting and supplied in bulk packaging. Weighs 11lb.
Pentair A16148CHQRFGW technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A16148CHQRFGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
