Pentair A16N16ALP technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A16N16ALP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.