Pentair A18P16AL technical specifications.
| Body Color | White |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Thickness | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A18P16AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
