Pentair A202006LP technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Ratings | IP65 |
| Weight | 29lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A202006LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.