Panel mount junction box constructed from durable steel in a gray finish. Features a hinged design with screw clamp terminals for secure connections. Rated NEMA 13 and IP65, offering robust protection. Dimensions are 24x24x8 inches, suitable for general enclosure applications. Weighs 44lb.
Pentair A242408LP technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 44lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A242408LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.