Pentair A24N20BLP technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel |
| Mount | External |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair A24N20BLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.