Pentair
A302410LP
Junction Box; Panel Mount; Steel; Gray/White; 30x24x10 In; NEMA13; Hinged; Screw Clamp
MountingPanel
Quick Jump:
Technical Specifications
Pentair A302410LP technical specifications.
General
Body Color
Grey
Color
Grey
Material
Steel
Mount
Panel
Ratings
IP65
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
Pentair A302410LP Datasheet
Download the complete datasheet for Pentair A302410LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.