Pentair A30N24ALP technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel |
| Mount | Box |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A30N24ALP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.