ENCLOSURE; WALL-MOUNT; NEMA 4X; 3PT LATCH; 36.00X36.00X12.00; SS TYPE 304
Pentair A36H3612SSLP3PT technical specifications.
| Color | Grey |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A36H3612SSLP3PT to view detailed technical specifications.
No datasheet is available for this part.