Pentair A42P30 technical specifications.
| Color | White |
| Housing Color | White |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair A42P30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.