Pentair A48P36 technical specifications.
| Color | White |
| Housing Color | White |
| Material | Steel |
| Mount | Panel |
| Number of Holes | 8 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A48P36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.