Pentair A6044CH technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A6044CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
