Pentair A606CHQR technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP65 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A606CHQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.