Pentair A664CHSCFG technical specifications.
| Body Material | Plastic, Glass |
| Color | Grey |
| Height | 165mm |
| Material | Fiberglass, Polyester |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 2.3lb |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A664CHSCFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.