Pentair A6R64HCR technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel |
| Ratings | IP32 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A6R64HCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.