Pentair A72P72 technical specifications.
| Color | White |
| Material | Steel |
| Mount | Panel |
| Number of Holes | 10 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A72P72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.