Pentair A806NF technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A806NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.