Pentair A884PHC technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Plastic, Polypropylene, Polyester |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 3.3lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A884PHC to view detailed technical specifications.
No datasheet is available for this part.