Pentair A8R86HCR technical specifications.
| Body Color | Grey |
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Packaging | Bulk |
| Ratings | IP32 |
| Reach SVHC Compliant | Unknown |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A8R86HCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.