Pentair ADP1 technical specifications.
| Color | Grey |
| Material | Thermoplastic |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair ADP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.