Pentair AFLT88 technical specifications.
| Package/Case | Aluminum |
| Height | 10.56inch |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair AFLT88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.